
The 1N8033-GA diode from Genesic features a maximum reverse voltage of 650V and a maximum forward current of 5A. It is designed for surface mount applications and is packaged in a rail or tube format. The diode has a reverse recovery time of 0ns and is compliant with RoHS regulations.
Genesic 1N8033-GA technical specifications.
| Average Rectified Current | 4.3A |
| Package/Case | SMD/SMT |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 32A |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic 1N8033-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.