Schottky Rectifier - 40 V - 200 A - TO-249AB
Checking distributor stock and pricing after the page loads.
Genesic FST20040 technical specifications.
| Package/Case | 200 |
| Forward Current | 200A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1A |
| RoHS | Compliant |