Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Forward Current | 60A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1A |
| Max Reverse Voltage (DC) | 20V |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |