Schottky Rectifier - 60 V - 60 A - D61-3M
Checking distributor stock and pricing after the page loads.
Genesic FST6360M technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 60A |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |