
The Genesic FST6380SM is a 20-contact terminal block with a right angle orientation and through hole mount. It can handle a maximum forward current of 60A and a maximum repetitive reverse voltage of 80V. The operating temperature range is between 0°C and 75°C. The terminal block has a 2.54mm pitch and is terminated with solder. It is designed for use in applications where a high current and reliable connection is required.
Checking distributor stock and pricing after the page loads.
Genesic FST6380SM technical specifications.
| Forward Current | 60A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1A |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
