
The FST7380M is an 8-contact chassis mount rectifier with a maximum operating temperature range of 0 to 75°C. It can handle a maximum repetitive reverse voltage of 80V and a maximum reverse current of 1A. The rectifier has a maximum forward current of 70A and an average rectified current of 35A. It is available in bulk packaging with a 2.54mm pitch and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Genesic FST7380M technical specifications.
| Average Rectified Current | 35A |
| Forward Current | 70A |
| Gender | Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1A |
| Max Reverse Voltage (DC) | 80V |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
