
The Genesic FST8380SM is a rectifier module with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 80V and a maximum reverse current of 1A. The module has 11 contacts and is available in a bulk packaging with a package quantity of 30. It is designed for chassis mount and through hole termination.
Genesic FST8380SM technical specifications.
| Average Rectified Current | 80A |
| Package/Case | Module |
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST8380SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
