The G2R50MT33K is a 3300V, 50mΩ Silicon Carbide (SiC) MOSFET utilizing G2R technology. It features low capacitances, a fast and reliable body diode, and is designed for high-frequency switching with improved thermal capability and ease of paralleling without thermal runaway. It includes a separate Kelvin Source pin for improved gate drive performance.
Sign in to ask questions about the Genesic G2R50MT33K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G2R50MT33K technical specifications.
| Drain-Source Voltage (Vds) | 3300V |
| Drain-Source On-State Resistance (Rds(on)) | 50mΩ |
| Continuous Drain Current (Id) at 100°C | 45A |
| Continuous Drain Current (Id) at 25°C | 64A |
| Gate-Source Voltage (Static) | -5 / +20V |
| Power Dissipation (Pd) at 25°C | 536W |
| Operating Temperature (Tj) | -55 to 175°C |
| Pulsed Drain Current (Id,pulse) | 235A |
| Thermal Resistance (RthJC) | 0.21°C/W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G2R50MT33K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.