G3R160MT12D is a Silicon Carbide (SiC) MOSFET featuring G3R technology designed for 1200V applications. It provides low conduction losses across all temperatures with a soft RDS(on) vs temperature dependency. The device is electromagnetically optimized for low ringing (LoRing design), features high frequency switching capability, and includes a robust body diode with low reverse recovery charge. It is 100% avalanche (UIL) tested and compatible with commercial gate drivers.
Sign in to ask questions about the Genesic G3R160MT12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R160MT12D technical specifications.
| Drain-Source Voltage (Vds) | 1200V |
| Drain-Source On-State Resistance (RDS(ON) Typ.) | 160mΩ |
| Continuous Drain Current (Id) @ 100°C | 13A |
| Operating Temperature | -55 to 175°C |
| Power Dissipation (Pd) @ 25°C | 106W |
| Gate Threshold Voltage (Vgs(th) Typ.) | 2.7V |
| Total Gate Charge (Qg Typ.) | 21nC |
| Input Capacitance (Ciss Typ.) | 596pF |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G3R160MT12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.