The G3R160MT17D is a high-performance 1700V Silicon Carbide (SiC) MOSFET featuring G3R technology. It is designed for high-voltage applications requiring low switching losses and high efficiency. It features a low gate charge, low device capacitances, and a robust design with +15V gate drive compatibility. This device is optimized for power conversion systems in renewable energy, industrial drives, and high-voltage power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic G3R160MT17D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R160MT17D technical specifications.
| Drain-Source Voltage (Vdss) | 1700V |
| Drain-Source On-Resistance (RDS(on)) | 160mΩ |
| Continuous Drain Current (Id) | 14A |
| Gate-Source Voltage (Vgs) | -5/+20V |
| Total Gate Charge (Qg) | 31nC |
| Operating Temperature | -55 to 175°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G3R160MT17D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.