The G3R160MT17J is a high-performance 1700V N-Channel Enhancement Mode Silicon Carbide (SiC) MOSFET developed using proprietary trench-assisted planar technology. It features low gate charge, low on-resistance, and high avalanche and short-circuit ruggedness. Designed for high-frequency switching and high-efficiency power systems, it is suitable for applications such as solar string inverters, EV fast charging, and high-voltage converters. The device is housed in a low-inductance TO-263-7 package with a dedicated Kelvin source pin to minimize gate ringing and improve switching performance.
Sign in to ask questions about the Genesic G3R160MT17J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R160MT17J technical specifications.
| Drain-Source Voltage (Vdss) | 1700V |
| Drain-Source On-Resistance (Rds On) Typ. | 160mOhms |
| Continuous Drain Current (Id) @ 25°C | 18A |
| Gate Charge (Qg) | 29nC |
| Gate-Source Voltage (Vgs) Recommended | -5 to +15V |
| Gate-Source Threshold Voltage (Vgs th) | 2.7V |
| Power Dissipation (Pd) | 145W |
| Operating Temperature Range | -55 to 175°C |
| Input Capacitance (Ciss) | 854pF |
| Turn-On Delay Time | 14ns |
| Turn-Off Delay Time | 16ns |
| RoHS | Compliant |
| REACH | Compliant |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Genesic G3R160MT17J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.