High-performance G3R™ technology Silicon Carbide MOSFET featuring a +15 V gate drive and low internal gate resistance. It is designed for low device capacitances and optimized electromagnetic performance through LoRing™ design to minimize oscillation. The device offers robust performance with a softer RDS(ON) temperature dependency compared to previous generations.
Sign in to ask questions about the Genesic G3R20MT17K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R20MT17K technical specifications.
| Drain to Source Voltage (Vdss) | 1700V |
| Continuous Drain Current (Id) @ 25°C | 100A |
| Drain-Source On-Resistance (RDS(on)) | 20mΩ |
| Gate-Source Voltage (Vgs) | +15 / -5V |
| Total Gate Charge (Qg) | 245nC |
| Input Capacitance (Ciss) | 9150pF |
| Operating Temperature (Tj) | -55 to 175°C |
| Power Dissipation (Ptot) | 543W |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Genesic G3R20MT17K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.