The G3R30MT12K is a 3rd Generation (G3R) Silicon Carbide MOSFET designed for high-efficiency power conversion. It features an electromagnetically optimized Toh-247-4 package with a Kelvin Source pin to reduce switching losses and ringing. The device offers low conduction losses across all temperatures, a robust body diode with low reverse recovery charge, and is 100% avalanche (UIL) tested.
Sign in to ask questions about the Genesic G3R30MT12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R30MT12K technical specifications.
| Drain-Source Voltage | 1200V |
| On-Resistance (RDS(on)) @ 15V | 30mΩ |
| Continuous Drain Current (Tc=100°C) | 50A |
| Continuous Drain Current (Tc=25°C) | 70A |
| Gate Threshold Voltage (Vgs(th)) | 2.7V |
| Total Gate Charge (Qg) | 122nC |
| Power Dissipation (Pd) | 281W |
| Operating Temperature (Tj) | -55 to 175°C |
| Non-Repetitive Avalanche Energy (Eas) | 498mJ |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G3R30MT12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.