The G3R40MT12D is a high-performance 1200V silicon carbide (SiC) MOSFET optimized for high-power applications where high efficiency and high frequency switching are required. It features low on-resistance, high temperature operation, and fast switching speeds with low gate charge.
Sign in to ask questions about the Genesic G3R40MT12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R40MT12D technical specifications.
| Drain-Source Voltage | 1200V |
| Continuous Drain Current (Tc=100°C) | 45A |
| Drain-Source On-Resistance (Max) | 48mΩ |
| Gate-Source Voltage (Max) | +15/-5V |
| Total Gate Charge | 106nC |
| Operating Temperature (Tj) | -55 to 175°C |
| Power Dissipation | 333W |
| Input Capacitance | 2929pF |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Genesic G3R40MT12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.