The G3R45MT17K is a high-performance 1700V Silicon Carbide (SiC) MOSFET in a TO-247-4 package (Kelvin Source). It features low on-resistance and high current handling capabilities, belonging to the third-generation G3R series designed for high-efficiency power conversion applications.
Sign in to ask questions about the Genesic G3R45MT17K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R45MT17K technical specifications.
| Drain to Source Voltage (Vdss) | 1700V |
| Drain-Source On-Resistance (RDSon) @ 15V | 45mΩ |
| Drain-Source On-Resistance (RDSon) @ 18V | 38mΩ |
| Continuous Drain Current (Id) @ 25°C | 61A |
| Continuous Drain Current (Id) @ 100°C | 44A |
| Gate-Source Voltage (Vgs) | -5/+15V |
| Operating Temperature (Tj) | -55 to 175°C |
| Gate Charge (Qg) | 125nC |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G3R45MT17K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.