G3R75MT12J is a high-performance 1200V Silicon Carbide (SiC) MOSFET featuring G3R technology. It offers low conduction losses across all temperatures, faster switching speeds, and lower switching spikes. The device is housed in a TO-263-7 package and is optimized for low-voltage, high-speed operations in demanding industrial environments.
Sign in to ask questions about the Genesic G3R75MT12J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R75MT12J technical specifications.
| Drain to Source Voltage (Vdss) | 1200V |
| Drain-source On Resistance (Typ) | 75mOhm |
| Continuous Drain Current (Id) @ 25°C | 42A |
| Gate Threshold Voltage (Vgs(th)) | 2.69V |
| Total Gate Charge (Qg) | 54nC |
| Power Dissipation (Max) | 224W |
| Input Capacitance (Ciss) | 1560pF |
| Operating Temperature | -55 to 175°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G3R75MT12J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.