The G3R75MT12K is a high-performance 1200V 75mΩ Silicon Carbide (SiC) MOSFET utilizing G3R technology. It features an enhancement mode N-channel design optimized for low conduction losses and fast switching with a Kelvin source package to reduce EMI and improve switching efficiency. It is designed for high-power applications including solar inverters, EV charging, and motor drives.
Sign in to ask questions about the Genesic G3R75MT12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic G3R75MT12K technical specifications.
| Drain-Source Voltage (Vdss) | 1200V |
| Continuous Drain Current (Id) | 41A |
| Drain-Source On-Resistance (Rds On) Max | 90mOhm |
| Gate-Source Voltage (Vgs) Max | ±15V |
| Gate Threshold Voltage (Vgs(th)) | 2.69V |
| Power Dissipation (Pd) | 207W |
| Input Capacitance (Ciss) | 1560pF |
| Gate Charge (Qg) | 54nC |
| Operating Temperature | -55 to 175°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic G3R75MT12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.