Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic GA05JT12-263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GA05JT12-263 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 106W |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA05JT12-263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
