Genesic GA16JT17-247 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 1.7kV |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 1.7kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 282W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GA16JT17-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.