DIODE SCHOTTKY 8KV 50MA AXIAL
Genesic GAP05SLT80-220 technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 8kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS | Compliant |
Download the complete datasheet for Genesic GAP05SLT80-220 to view detailed technical specifications.
No datasheet is available for this part.