The GB02SLT12-214 diode from Genesic features a maximum repetitive reverse voltage of 1.2kV and a forward current of 2A. It is packaged in the DO-214AA surface mount package and has a natural thermal resistance of 2.3°C/W. The diode is RoHS compliant but not Reach SVHC compliant. It can handle an average rectified current of 2A and has a reverse recovery time of 0ns.
Genesic GB02SLT12-214 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2.3°C/W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB02SLT12-214 to view detailed technical specifications.
No datasheet is available for this part.