Genesic GB10SLT12-247 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB10SLT12-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
