
GENESIC SEMICONDUCTOR GB20SLT12-247 SIC SCHOTTKY DIODE, 1200V, 20A, TO-247
Genesic GB20SLT12-247 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Forward Current | 20A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic GB20SLT12-247 to view detailed technical specifications.
No datasheet is available for this part.
