The GB2X50MPS12-227 is a 1200V, 100A Silicon Carbide (SiC) Schottky Merged PiN Schottky (MPS) diode in a dual isolated configuration. It features a high isolation voltage base (3000V), extremely fast switching speeds, high avalanche (UIS) capability, and a positive temperature coefficient of forward voltage (VF), which facilitates easy paralleling. Designed for high-frequency power applications, it provides low switching losses and temperature-independent switching behavior.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic GB2X50MPS12-227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GB2X50MPS12-227 technical specifications.
| Repetitive Peak Reverse Voltage | 1200V |
| Average Forward Current (Per Leg) | 50A |
| Average Forward Current (Total) | 100A |
| Continuous Forward Current (Tc=25°C) | 186A |
| Total Capacitive Charge (Per Leg) | 398nC |
| Operating Temperature Max | 175°C |
| Forward Voltage (IF=50A, Tj=25°C) | 1.5V |
| Number of Pins | 4 |
| Isolation Voltage | 3000V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic GB2X50MPS12-227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.