Genesic GBPC15010T/W technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC15010T/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
