Sign in to ask questions about the Genesic GBPC25010T/W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GBPC25010T/W technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC25010T/W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
