The GBPC2502TW is a rectifier diode from Genesic with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage rating of 200V and a maximum forward current rating of 25A. The device is packaged in a bulk packaging type. The GBPC2502TW has a maximum reverse leakage current of 5uA and a maximum surge current of 300A.
Genesic GBPC2502TW technical specifications.
| Package/Case | 200 |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC2502TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
