
The GBPC5001TW rectifier diode from Genesic features a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 100V. It can handle a maximum forward current of 50A and a maximum surge current of 400A. The device has a maximum reverse leakage current of 5uA and a maximum reverse current of 5A. The GBPC5001TW is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic GBPC5001TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5A |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Genesic GBPC5001TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
