The GD10MPS17H is a 1700V Silicon Carbide (SiC) Merged PiN Schottky (MPS) diode designed for high-efficiency power conversion. It features a zero reverse recovery current, zero forward recovery voltage, and a temperature-independent switching behavior. This device is optimized for high-frequency switching, high-voltage power supplies, and harsh environmental conditions, providing enhanced thermal performance and lower power losses compared to standard silicon diodes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Genesic GD10MPS17H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GD10MPS17H technical specifications.
| Repetitive Peak Reverse Voltage | 1700V |
| Continuous Forward Current | 10A |
| Forward Voltage Drop | 1.8V |
| Total Capacitive Charge | 51nC |
| Operating Temperature | -55 to 175C |
| Surge Forward Current (tp=8.3ms) | 80A |
| Power Dissipation | 167W |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Genesic GD10MPS17H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.