A dual-isolated Silicon Carbide (SiC) Schottky Merged PiN Schottky (MPS) diode featuring Gen4 thin chip technology for low forward voltage. It offers temperature-independent fast switching, enhanced surge current robustness, and a positive temperature coefficient for easier paralleling. The device is designed for high-efficiency power applications including PFC boost diodes, SMPS, and solar inverters.
Genesic GD2X100MPS06N technical specifications.
| Repetitive Peak Reverse Voltage | 650V |
| Continuous Forward Current (Per Device) | 200A |
| Diode Forward Voltage (Typ) | 1.5V |
| Total Capacitive Charge (Typ) | 122nC |
| Max Operating Temperature | 175°C |
| Isolation Voltage | 2500V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Genesic GD2X100MPS06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.