The GD2X75MPS17N is a high-performance Silicon Carbide (SiC) Schottky diode featuring Gen4 Thin Chip Technology. It consists of two independent 75A elements (150A total DC) in a SOT-227 package. It offers low forward voltage, enhanced surge and avalanche robustness, superior Figure of Merit (QC/IF), and temperature-independent fast switching with a positive temperature coefficient.
Sign in to ask questions about the Genesic GD2X75MPS17N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic GD2X75MPS17N technical specifications.
| Repetitive Peak Reverse Voltage (VRRM) | 1700V |
| Forward Current (IF) per leg | 75A |
| Total Forward Current (IF) | 150A |
| Forward Voltage (VF) typical | 1.8V |
| Max Forward Surge Current (IFSM) | 750A |
| Total Capacitive Charge (QC) per leg | 524nC |
| Operating Temperature Range | -55 to 175°C |
| Diode Configuration | 2 Independent |
| RoHS | Compliant |
| REACH | Unaffected |
| Msl | 1 Unlimited |
Download the complete datasheet for Genesic GD2X75MPS17N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.