
The KBP202 rectifier diode from Genesic features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum reverse current of 10A. The diode also has a maximum surge current of 60A and a maximum reverse leakage current of 10uA. The KBP202 is available in a bulk packaging with 500 units per package and a pitch of 2mm.
Genesic KBP202 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10A |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 60A |
| Mount | Through Hole, Cable |
| Number of Contacts | 30 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Genesic KBP202 to view detailed technical specifications.
No datasheet is available for this part.