Sign in to ask questions about the Genesic S320Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genesic S320Q technical specifications.
| Average Rectified Current | 320A |
| Forward Current | 320A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 4.7kA |
| Mount | Stud, Chassis |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic S320Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
