Schottky Rectifier - 45 V - 30 A - DO-4
Genesic SD4145 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DO-4 |
| Forward Current | 30A |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1A |
| Max Reverse Voltage (DC) | 45V |
| Mount | Stud, Chassis |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.