Conn Type F RCP 50MHz to 850MHz 75Ohm Solder RA Thru-Hole Tin Over Copper
Checking distributor stock and pricing after the page loads.
| Type | Type F |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 50M to 850MHz |
| Impedance | 75Ohm |
| Contact Plating | Tin Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |