Genesis Connected Solutions PJ1523 563123 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 6 |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|150VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Genesis Connected Solutions PJ1523 563123 to view detailed technical specifications.
No datasheet is available for this part.