Conn RCA/S-Video module F 2/4 POS Solder RA Thru-Hole 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | RCA/S-Video module |
| Gender | F |
| Number of Contacts | 2/4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |