Cable Assembly SATA 0.406m 7 POS SATA to 7 POS SATA PL-PL
Genesis Connected Solutions SATA-10569-04 technical specifications.
| Cable Type | SATA |
| Connector Type A | 7POS SATA |
| Connector Type B | 7POS SATA |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Genesis Connected Solutions SATA-10569-04 to view detailed technical specifications.
No datasheet is available for this part.