The USAV-2D04-AK63T is a USB Type A connector with a 4-pin RCP gender and a maximum current rating of 1.5A. It features a straight body orientation and a termination method of solder. The connector is designed for through-hole mounting and has a terminal pitch of 2/2.5mm. It is suitable for use in applications where a USB Type A connection is required.
Checking distributor stock and pricing after the page loads.
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |