
LENS CAP - Lens Color:Transparent; Mounting Hole Dia:0.469"; For Use With:Water-Tight Incandescent Indicators; Color:Clear; Lens Diameter:0.578";
Sign in to ask questions about the Genie C5351/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genie C5351/12 technical specifications.
| Height | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.5W |
| Power Supply | 12V |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| Weight | 410g |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Genie C5351/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
