
CAMERA, MINIATURE ENCASED - Type:Colour Miniature; Image Sensor Size:1/3"; Resolution:380TVL; Supply Voltage:12VDC; Illumination Min:4lx;
Sign in to ask questions about the Genie GCCAMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genie GCCAMP technical specifications.
| Lens Style | Cone |
| Mount | External |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Genie GCCAMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
