Sign in to ask questions about the Genie GD5351VAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genie GD5351VAI technical specifications.
| Height | 120mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Outside Diameter | 140mm |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| Weight | 360g |
| RoHS | Compliant |
Download the complete datasheet for Genie GD5351VAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
