The Genie LM15 is a power supply with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 264V AC and a minimum supply voltage of 90V AC. The power consumption is 40W. The LM15 has a height of 366mm and a width of 312mm, and weighs 3.7kg. It is not Reach SVHC compliant.
Genie LM15 technical specifications.
| Height | 366mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | External |
| Power Consumption | 40W |
| Reach SVHC Compliant | No |
| Weight | 3.7kg |
| Width | 312mm |
| RoHS | Compliant |
No datasheet is available for this part.