Sign in to ask questions about the Genie VRCD5351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Genie VRCD5351 technical specifications.
| Height | 100mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Outside Diameter | 145mm |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| Weight | 1100g |
| RoHS | Compliant |
Download the complete datasheet for Genie VRCD5351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
