Sign in to ask questions about the Gennum GO1555-IXTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gennum GO1555-IXTE3 technical specifications.
| Frequency | 1.485GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Gennum GO1555-IXTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
