
The GS2962-IBE3 is a surface mount voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a package case of BGA and a lead-free construction. The regulator is RoHS compliant and not Reach SVHC compliant. It measures 11mm in length and width, and 1.07mm in height.
Sign in to ask questions about the Gennum GS2962-IBE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gennum GS2962-IBE3 technical specifications.
| Package/Case | BGA |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS2962-IBE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
