TAPE & REEL 3G/HD/SD/ASI Adaptive Equalizer
Gennum GS2974ACNTE3Z technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.