IC Video Cable Driver Dual 16QFN
Gennum GS2978-CNTE3Z technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Gennum GS2978-CNTE3Z to view detailed technical specifications.
No datasheet is available for this part.