GS4881 Series 5 to 12 V Monolithic Video Sync Separators - SOIC-8
Gennum GS4881-IKAE3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.