
The Gennum GS4911BCNE3 is an 8-channel analog-to-digital converter with a maximum operating frequency of 165MHz. It is packaged in a QFN EP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is manufactured with lead-free materials. The GS4911BCNE3 is compliant with RoHS regulations.
Sign in to ask questions about the Gennum GS4911BCNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gennum GS4911BCNE3 technical specifications.
| Package/Case | QFN EP |
| Frequency | 165MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Gennum GS4911BCNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
